• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 8085727 NPQR-Y-Q12-E Pipe diameter: 12 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Connector piece

Pipe Ø

12 mm

Manufacturer part #

8085727

Max. operating pressure

16 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material

Steel

Material properties

rust-proof

Max. ambient temperature

150 °C

Min. ambient temperature

-20 °C

Enclosure material

Non-corrosive steel

Weight

73.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802336 FESTO Connector piece 8085727 NPQR-Y-Q12-E Pipe diameter: 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802336 FESTO Connector piece 8085727 NPQR-Y-Q12-E Pipe diameter: 12 mm 1 pc(s)

Description

Y-connector NPQR-Y-Q12-E size=standard, installation position=random, container size=1, design=push-pull principle, operating pressure complete temperature range=-0.95 - 16 bar

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)