
Technical specifications
- Product type
Diaphragm solenoid valve
- Operating voltage
12 V DC
- Enclosure material
PEEK
- Connection
Flange
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +50 °C
- Manufacturer part #
8122802
- Min. operating temperature
0 °C
- Sealant
FPM
- Function
2/2 normally closed mono-stable
- Weight
20 g
- Max. media temperature
+50 °C
- Media temperature (min.)
0 °C
- Medium
Liquids
Gases
- Nominal width
1.6 mm
- Features
Flange
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
0.034 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802620 FESTO Diaphragm solenoid valve 8122802 VYKB-F10-M22C-16-PV-5HPA 12 V DC Flange Nominal width (details) 1.6 mm Direct act
User & Safety Instructions
User & Safety Instructions 2802620 FESTO Diaphragm solenoid valve 8122802 VYKB-F10-M22C-16-PV-5HPA 12 V DC Flange Nominal width (details) 1.6 mm Direct act
Description
This text is machine translated.






























