
Technical specifications
- Product type
Diaphragm solenoid valve
- Operating voltage
12 V DC
- Max. operating pressure
3 bar
- Enclosure material
PEEK
- Connection
Flange
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +50 °C
- Manufacturer part #
8140315
- Operating pressure (min.)
-0.75 bar
- Min. operating temperature
0 °C
- Sealant
EPDM
- Function
2/2 normally closed mono-stable
- Weight
42 g
- Max. media temperature
+50 °C
- Media temperature (min.)
0 °C
- Medium
Liquids
Gases
- Nominal width
2 mm
- Features
Flange
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
0.056 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802643 FESTO Diaphragm solenoid valve 8140315 VYKB-F12-M22C-20-PE-5HPS 12 V DC Flange Nominal width (details) 2 mm Direct actio
User & Safety Instructions
User & Safety Instructions 2802643 FESTO Diaphragm solenoid valve 8140315 VYKB-F12-M22C-20-PE-5HPS 12 V DC Flange Nominal width (details) 2 mm Direct actio
Description
This text is machine translated.






























