1/2

According to ISO 8573-1:2010 [compressed air -:-:-]
Extension
1/8"
G1/8"
8030306
-0.95 bar
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124722 FESTO Extension 8030306 NPFC-E4-2G18-FM Internal thread G1/8" Thread size: 1/8" 1 pc(s)