• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Twin tail 8030275 NPFC-D-2G38-M External thread: 3/8" (10 mm) Thread size: G3/8", G3/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Twin tail NPFC-D-2G38-M

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

Twin tail

Thread size

G3/8"

G3/8"

External thread

3/8" (10 mm)

Manufacturer part #

8030275

No. of ports

2 x

Max. operating pressure

50 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [-:-:-]

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1893786 FESTO Twin tail 8030275 NPFC-D-2G38-M External thread: 3/8" (10 mm) Thread size: G3/8", G3/8" 1 pc(s)

What kind of Hose Connectors are you looking for?