Image similar

According to ISO 8573-1:2010 [compressed air -:-:-]
Extension
1/2"
G1/2"
8030301
-0.95 bar
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124717 FESTO Extension 8030301 NPFC-E1-2G12-FM Internal thread G1/2" Thread size: 1/2" 1 pc(s)
User & Safety Instructions 2124717 FESTO Extension 8030301 NPFC-E1-2G12-FM Internal thread G1/2" Thread size: 1/2" 1 pc(s)