Image similar

According to ISO 8573-1:2010 [compressed air -:-:-]
Extension
G1/4"
G1/4"
8030305
-0.95 bar
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124721 FESTO Extension 8030305 NPFC-E3-2G14-FM Internal thread G1/4" Thread size: G1/4" 1 pc(s)
User & Safety Instructions 2124721 FESTO Extension 8030305 NPFC-E3-2G14-FM Internal thread G1/4" Thread size: G1/4" 1 pc(s)