• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Extension 8030300 NPFC-E1-2G38-FM Internal thread G3/8" Thread size: 3/8" (10 mm) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 47.56 g
Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

Extension

Thread size

3/8" (10 mm)

Internal thread

G3/8"

Manufacturer part #

8030300

Vacuum

0.95 bar

Max. operating pressure

50 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO8573-1:2010 [-:-:-]

Material

Brass

Material properties

nickel plated

Max. ambient temperature

+150 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2124716 FESTO Extension 8030300 NPFC-E1-2G38-FM Internal thread G3/8" Thread size: 3/8" (10 mm) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2124716 FESTO Extension 8030300 NPFC-E1-2G38-FM Internal thread G3/8" Thread size: 3/8" (10 mm) 1 pc(s)

Description

Extension NPFC-E 1-2 G38-FM material thread gland = Brass, nickel-plated, container size = 10, operating pressure = -0,95 - 50 bar, operating according to ISO 8573-1:2010 [medium = compressed air -:-:-], corrosion resistance class KBK = 1 - Low corrosion stress

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)