Image similar

Piece
Flow sensor
SFAH-100U-G14FS-PNLK-PNVBA-M8
22 V DC
26 V DC
22 - 26 V DC
M8
Analogue
10 bar
IP40
0 °C
+50 °C
1 pc(s)
According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen
yes
User & Safety Instructions 2125078 FESTO Flow sensor SFAH-100U-G14FS-PNLK-PNVBA-M8 8058476 Operating voltage (range): 22 - 26 V DC 1 pc(s)