Image similar
Piece
Flow sensor
SFAH-1B-Q4S-PNLK-PNVBA-M8
22 V DC
26 V DC
22 - 26 V DC
LED indicator
Cable, M8 4-pin plug
2x PNP
Polyamide
rust-proof
NBR
PA
4 mm
0 °C
50 °C
10 bar
0.2 %
1 breaker
1 maker
IP40
60 g
0 °C
+50 °C
1 pc(s)
Yes
0.9 bar
yes
Datasheet 2803118 FESTO Flow sensor SFAH-1B-Q4S-PNLK-PNVBA-M8 8158413 Operating voltage (range): 22 - 26 V DC 1 pc(s)
User & Safety Instructions 2803118 FESTO Flow sensor SFAH-1B-Q4S-PNLK-PNVBA-M8 8158413 Operating voltage (range): 22 - 26 V DC 1 pc(s)