Image similar
Flow sensor
SFAH-200B-G14FS-PNLK-PNVBA-M8
22 V DC
26 V DC
22 - 26 V DC
Cable, M8 4-pin plug
PNP
NPN
Aluminium wrought alloy
NBR
PA-GF
Silicon
Steel (high alloyed)
Epoxy resin
rust-proof
fibreglass-reinforced
anodised
PA
0 °C
50 °C
10 bar
1 breaker
1 maker
IP40
90 g
0 °C
+50 °C
1 pc(s)
Yes
0.9 bar
yes
Datasheet 2803122 FESTO Flow sensor SFAH-200B-G14FS-PNLK-PNVBA-M8 8158417 Operating voltage (range): 22 - 26 V DC 1 pc(s)
User & Safety Instructions 2803122 FESTO Flow sensor SFAH-200B-G14FS-PNLK-PNVBA-M8 8158417 Operating voltage (range): 22 - 26 V DC 1 pc(s)