• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flow sensor SFAH-50B-Q6S-PNLK-PNVBA-M8 8158415 Operating voltage (range): 22 - 26 V DC 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
22 V DC
Max. operating voltage
26 V DC
Type
SFAH-50B-Q6S-PNLK-PNVBA-M8
Operating voltage
22 - 26 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Flow sensor

Type

SFAH-50B-Q6S-PNLK-PNVBA-M8

Min. operating voltage

22 V DC

Max. operating voltage

26 V DC

Operating voltage

22 - 26 V DC

Features

LED indicator

Connector

Cable, M8 4-pin plug

Outputs

PNP

Material

PA

Material properties

anodised

Sealant

NBR

Enclosure material

PA

Nominal diameter

6 mm

Media temperature (min.)

0 °C

Max. media temperature

50 °C

Max. operating pressure

10 bar

Accuracy ±

0.2 %

Contact type

1 breaker

1 maker

IP40

Weight

60 g

Min. ambient temperature

0 °C

Max. ambient temperature

+50 °C

Content

1 pc(s)

RoHS-compliant

Yes

Operating pressure (min.)

0.9 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803120 FESTO Flow sensor SFAH-50B-Q6S-PNLK-PNVBA-M8 8158415 Operating voltage (range): 22 - 26 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803120 FESTO Flow sensor SFAH-50B-Q6S-PNLK-PNVBA-M8 8158415 Operating voltage (range): 22 - 26 V DC 1 pc(s)

Description

Flow sensor SFAH-50B-Q6S-PNLK-PNVBA-M8 approval=(* RCM Mark, * c UL US - Listed (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KC-EMC, Certificate issuing body=UL E322346, Material note=RoHS compliant

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)