• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flow sensor SFAH-50U-G18FS-PNLK-PNVBA-M8 8058473 Operating voltage (range): 22 - 26 V DC 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
22 V DC
Max. operating voltage
26 V DC
Type
SFAH-50U-G18FS-PNLK-PNVBA-M8
Operating voltage
22 - 26 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Analogue output 0 - 10 V, 4 to 20 mA, 1 - 5 V
  • Mounting type: with accessories
Product type

Flow sensor

Type

SFAH-50U-G18FS-PNLK-PNVBA-M8

Min. operating voltage

22 V DC

Max. operating voltage

26 V DC

Operating voltage

22 - 26 V DC

Connector

M8

Outputs

Analogue

Max. operating pressure

10 bar

IP40

Min. ambient temperature

0 °C

Max. ambient temperature

+50 °C

Content

1 pc(s)

Operating medium

According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2125075 FESTO Flow sensor SFAH-50U-G18FS-PNLK-PNVBA-M8 8058473 Operating voltage (range): 22 - 26 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2125075 FESTO Flow sensor SFAH-50U-G18FS-PNLK-PNVBA-M8 8058473 Operating voltage (range): 22 - 26 V DC 1 pc(s)

Description

Flow sensor SFAH-50 U-G18 FS-PNLK-PNVBA-M8 approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant, measurement size = (* mass flow, * Volume Flow), Flow Direction = unidirectional

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)