
Highlights & Details
Technical specifications
- Coil characteristics: 24 V/DC: 1.8 W
- Material: PA, up solenoid
- Product type
Magnet coil
- Operating voltage
24 V DC
- Enclosure material
Polyamide
- Connection
Circuit diagram
- Manufacturer part #
562889
- Type
Electrical connection: connector, track Picture Shape A
- Weight
210 g
- Features
Electrically actuated
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121102 FESTO Magnet coil 562889 VACC-S13-18-A1-1 24 V DC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121102 FESTO Magnet coil 562889 VACC-S13-18-A1-1 24 V DC Circuit diagram 1 pc(s)
Information
Information 2121102 FESTO Magnet coil 562889 VACC-S13-18-A1-1 24 V DC Circuit diagram 1 pc(s)
Description
This text is machine translated.





























