
Highlights & Details
Technical specifications
- Coil characteristics: 24 V/DC 1.8 W, 24 V/AC 40/65 Hz, power 1.8 VA
- Material: PA, up solenoid
- Product type
Magnet coil
- Operating voltage
24 V DC/AC
- Enclosure material
Polyamide
- Connection
Circuit diagram
- Manufacturer part #
562890
- Type
Electrical connection: connector, track Picture Shape A
- Weight
210 g
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121103 FESTO Magnet coil 562890 VACC-S13-18-A1-1U 24 V DC/AC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121103 FESTO Magnet coil 562890 VACC-S13-18-A1-1U 24 V DC/AC Circuit diagram 1 pc(s)
Information
Information 2121103 FESTO Magnet coil 562890 VACC-S13-18-A1-1U 24 V DC/AC Circuit diagram 1 pc(s)
Description
This text is machine translated.





























