
Highlights & Details
Technical specifications
- Coil characteristics: 230 V/DC: 1. 8 W; 230 V/AC 40/65 Hz, power 1.8 VA
- Material: PA, up solenoid
- Product type
Magnet coil
- Operating voltage
230 V DC/AC
- Enclosure material
Polyamide
- Connection
Circuit diagram
- Manufacturer part #
562892
- Type
Electrical connection: connector, track Picture Shape A
- Weight
210 g
- Features
Electrically actuated
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121105 FESTO Magnet coil 562892 VACC-S13-18-A1-3U 230 V DC/AC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121105 FESTO Magnet coil 562892 VACC-S13-18-A1-3U 230 V DC/AC Circuit diagram 1 pc(s)
Information
Information 2121105 FESTO Magnet coil 562892 VACC-S13-18-A1-3U 230 V DC/AC Circuit diagram 1 pc(s)
Description
This text is machine translated.





























