
Highlights & Details
Technical specifications
- Coil characteristics: 24 V/AC 50/60 Hz, power 3.5 VA
- Material solenoid: PA, Steel
- Product type
Magnet coil
- Operating voltage
24 V AC
- Enclosure material
Polyamide
- Connection
Circuit diagram
- Manufacturer part #
562907
- Type
Electrical connection: connector, track Picture Shape A
- Weight
530 g
- Nominal width
18 mm
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121120 FESTO Magnet coil 562907 VACC-S18-35-A1-1A 24 V AC Circuit diagram Nominal width (details) 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121120 FESTO Magnet coil 562907 VACC-S18-35-A1-1A 24 V AC Circuit diagram Nominal width (details) 18 mm 1 pc(s)
Information
Information 2121120 FESTO Magnet coil 562907 VACC-S18-35-A1-1A 24 V AC Circuit diagram Nominal width (details) 18 mm 1 pc(s)
Description
This text is machine translated.





























