
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Coil characteristics: 230 V/AC 50/60 Hz, power 3.5 VA
- Material solenoid: PA, Steel
- Product type
Magnet coil
- Operating voltage
230 V AC
- Enclosure material
Polyamide
- Connection
Circuit diagram
- Manufacturer part #
562909
- Type
Electrical connection: connector, track Picture Shape A
- Weight
580 g
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121122 FESTO Magnet coil 562909 VACC-S18-35-A1-3A 230 V AC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121122 FESTO Magnet coil 562909 VACC-S18-35-A1-3A 230 V AC Circuit diagram 1 pc(s)
Information
Information 2121122 FESTO Magnet coil 562909 VACC-S18-35-A1-3A 230 V AC Circuit diagram 1 pc(s)
Description
Solenoid VACC-S18-35-A 1-3 A solenoid shaft 18 mm, Connection Diagram Form A, according to EN 175 301, 230 V/AC, 50-60 Hz. Operating method==any electrically, mounting position, switching position display = no, switch-on duration = 100%, insulation class=H
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























