
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Coil characteristics:# 230/240 V/AC 50/60 Hz, pick-up power 3 VA, holding power 2.3 VA
- Material: copper, steel, thermoplastic solenoid
- Product type
Magnet coil
- Enclosure material
PA
Steel
- Connection
Circuit diagram
- Manufacturer part #
8025338
- Type
Electrical connection: connection Image Form C
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2124666 FESTO Magnet coil 8025338 VACS-C-C1-3W Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124666 FESTO Magnet coil 8025338 VACS-C-C1-3W Circuit diagram 1 pc(s)
Information
Information 2124666 FESTO Magnet coil 8025338 VACS-C-C1-3W Circuit diagram 1 pc(s)
Description
Solenoid VACS-C-C1-3 W connection diagram Form C, according to EN 175 301, 230 V AC/240 V/AC, 50-60 Hz. Installation position=any, switch-on duration = 100%, insulation class=H, coil characteristics =# 230/240 V AC 50/60Hz, pick-up power 3 VA, holding power 2.3 VA, impulse withstand voltage = 4 kV
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























