There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 1
-10 up to 80 °C
1489969
Normal rated flow: 12250 l/min
FPM
2/2 normally closed mono-stable
1400 g
80 °C
-10 °C
Compressed air
25 mm
Electrically actuated
IP65
35 °C
-10 °C
Servo-controlled
yes
Datasheet 1942824 FESTO Magnetic valve 1489969 VZWP-L-M22C-G1-250-V-3AP4-40 230 V AC G 1 Nominal width (details) 25 mm Servo-controlled 1
User & Safety Instructions 1942824 FESTO Magnetic valve 1489969 VZWP-L-M22C-G1-250-V-3AP4-40 230 V AC G 1 Nominal width (details) 25 mm Servo-controlled 1
Information 1942824 FESTO Magnetic valve 1489969 VZWP-L-M22C-G1-250-V-3AP4-40 230 V AC G 1 Nominal width (details) 25 mm Servo-controlled 1