There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
NPT 1/2
-10 up to 80 °C
1489992
Normal rated flow: 2650 l/min
NBR
2/2 normally closed mono-stable
550 g
80 °C
-10 °C
Compressed air
13 mm
Electrically actuated
IP65
35 °C
-10 °C
Servo-controlled
not relevant
Datasheet 1942847 FESTO Magnetic valve 1489992 VZWP-L-M22C-N12-130-3AP4-40 230 V AC NPT 1/2 Nominal width (details) 13 mm Servo-controlled
User & Safety Instructions 1942847 FESTO Magnetic valve 1489992 VZWP-L-M22C-N12-130-3AP4-40 230 V AC NPT 1/2 Nominal width (details) 13 mm Servo-controlled
Information 1942847 FESTO Magnetic valve 1489992 VZWP-L-M22C-N12-130-3AP4-40 230 V AC NPT 1/2 Nominal width (details) 13 mm Servo-controlled