Magnetic valve
24 V DC
Brass
G 1/4
-10 up to 80 °C
1491845
Normal nominal flow rate: 310 l/min
FPM
2/2 normally closed mono-stable
550 g
80 °C
-10 °C
Compressed air
4 mm
Electrically actuated
IP65
35 °C
-10 °C
OFF/NC
yes
Datasheet 1942873 FESTO Magnetic valve 1491845 VZWD-L-M22C-M-G14-40-V-1P4-8 24 V DC G 1/4 Nominal width (details) 4 mm OFF/NC 1 pc(s)
User & Safety Instructions 1942873 FESTO Magnetic valve 1491845 VZWD-L-M22C-M-G14-40-V-1P4-8 24 V DC G 1/4 Nominal width (details) 4 mm OFF/NC 1 pc(s)
Information 1942873 FESTO Magnetic valve 1491845 VZWD-L-M22C-M-G14-40-V-1P4-8 24 V DC G 1/4 Nominal width (details) 4 mm OFF/NC 1 pc(s)