Magnetic valve
110 V AC
Steel
G 1/8
-10 up to 80 °C
1491932
Normal nominal flow rate: 375 l/min
FPM
2/2 normally closed mono-stable
500 g
80 °C
-10 °C
Compressed air
5 mm
Electrically actuated
IP65
35 °C
-10 °C
OFF/NC
yes
Datasheet 1942960 FESTO Magnetic valve 1491932 VZWD-L-M22C-M-G18-50-V-2AP4-5-R1 110 V AC G 1/8 Nominal width (details) 5 mm OFF/NC 1 pc(s)
User & Safety Instructions 1942960 FESTO Magnetic valve 1491932 VZWD-L-M22C-M-G18-50-V-2AP4-5-R1 110 V AC G 1/8 Nominal width (details) 5 mm OFF/NC 1 pc(s)
Information 1942960 FESTO Magnetic valve 1491932 VZWD-L-M22C-M-G18-50-V-2AP4-5-R1 110 V AC G 1/8 Nominal width (details) 5 mm OFF/NC 1 pc(s)