There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 1/4
-10 up to 80 °C
1491985
Normal nominal flow rate: 95 l/min
FPM
2/2 normally closed mono-stable
350 g
80 °C
-10 °C
Compressed air
1.5 mm
Electrically actuated
IP65
35 °C
-10 °C
2/2 way
yes
Datasheet 1943013 FESTO Magnetic valve 1491985 VZWD-L-M22C-M-G14-15-V-3AP4-30 230 V AC G 1/4 Nominal width (details) 1.5 mm 2/2 way 1 pc(s
User & Safety Instructions 1943013 FESTO Magnetic valve 1491985 VZWD-L-M22C-M-G14-15-V-3AP4-30 230 V AC G 1/4 Nominal width (details) 1.5 mm 2/2 way 1 pc(s
Information 1943013 FESTO Magnetic valve 1491985 VZWD-L-M22C-M-G14-15-V-3AP4-30 230 V AC G 1/4 Nominal width (details) 1.5 mm 2/2 way 1 pc(s