There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 1/4
-10 up to 80 °C
1492002
Normal nominal flow rate: 375 l/min
FPM
2/2 normally closed mono-stable
600 g
80 °C
-10 °C
Compressed air
5 mm
Electrically actuated
IP65
35 °C
-10 °C
OFF/NC
not relevant
Datasheet 1943030 FESTO Magnetic valve 1492002 VZWD-L-M22C-M-G14-50-V-3AP4-5 230 V AC G 1/4 Nominal width (details) 5 mm OFF/NC 1 pc(s)
User & Safety Instructions 1943030 FESTO Magnetic valve 1492002 VZWD-L-M22C-M-G14-50-V-3AP4-5 230 V AC G 1/4 Nominal width (details) 5 mm OFF/NC 1 pc(s)
Information 1943030 FESTO Magnetic valve 1492002 VZWD-L-M22C-M-G14-50-V-3AP4-5 230 V AC G 1/4 Nominal width (details) 5 mm OFF/NC 1 pc(s)