There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Steel
G 1/4
-10 up to 80 °C
1492015
Normal rated flow 170 l/min
FPM
2/2 normally closed mono-stable
650 g
80 °C
-10 °C
Compressed air
2.5 mm
Electrically actuated
IP65
35 °C
-10 °C
OFF/NC
yes
Datasheet 1943043 FESTO Magnetic valve 1492015 VZWD-L-M22C-M-G14-25-V-3AP4-22-R1 230 V AC G 1/4 Nominal width (details) 2.5 mm OFF/NC 1 pc
User & Safety Instructions 1943043 FESTO Magnetic valve 1492015 VZWD-L-M22C-M-G14-25-V-3AP4-22-R1 230 V AC G 1/4 Nominal width (details) 2.5 mm OFF/NC 1 pc
Information 1943043 FESTO Magnetic valve 1492015 VZWD-L-M22C-M-G14-25-V-3AP4-22-R1 230 V AC G 1/4 Nominal width (details) 2.5 mm OFF/NC 1 pc