There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
NPT 1/8
-10 up to 80 °C
1492021
Normal nominal flow rate: 95 l/min
FPM
2/2 normally closed mono-stable
300 g
80 °C
-10 °C
Compressed air
1.5 mm
Electrically actuated
IP65
35 °C
-10 °C
2/2 way
yes
Datasheet 1943049 FESTO Magnetic valve 1492021 VZWD-L-M22C-M-N18-15-V-3AP4-30 230 V AC NPT 1/8 Nominal width (details) 1.5 mm 2/2 way 1 pc
User & Safety Instructions 1943049 FESTO Magnetic valve 1492021 VZWD-L-M22C-M-N18-15-V-3AP4-30 230 V AC NPT 1/8 Nominal width (details) 1.5 mm 2/2 way 1 pc
Information 1943049 FESTO Magnetic valve 1492021 VZWD-L-M22C-M-N18-15-V-3AP4-30 230 V AC NPT 1/8 Nominal width (details) 1.5 mm 2/2 way 1 pc