There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
24 V DC
10 bar
Brass
G 1/2
Compressed air, inert gases, mineral oil, neutral fluids, water
-10 up to +80 °C
1492112
0 bar
Electrically
NBR
2660 l/min
2/2 normally closed mono-stable
1000 g
+80 °C
-10 °C
Inert gases
13.5 mm
Electrically actuated
IP65
+35 °C
-10 °C
Positively controlled
11 W
not relevant
Datasheet 1893729 FESTO Magnetic valve 1492112 VZWF-B-L-M22C-G12-135-1P4-10 24 V DC G 1/2 Nominal width (details) 13.5 mm Positively contr
User & Safety Instructions 1893729 FESTO Magnetic valve 1492112 VZWF-B-L-M22C-G12-135-1P4-10 24 V DC G 1/2 Nominal width (details) 13.5 mm Positively contr
Information 1893729 FESTO Magnetic valve 1492112 VZWF-B-L-M22C-G12-135-1P4-10 24 V DC G 1/2 Nominal width (details) 13.5 mm Positively contr