Magnetic valve
24 V DC
Brass
NPT 1/2
-10 up to 80 °C
1492160
Normal rated flow: 2660 l/min
NBR
2/2 normally closed mono-stable
1000 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
13.5 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
not relevant
Datasheet 1943132 FESTO Magnetic valve 1492160 VZWF-B-L-M22C-N12-135-1P4-10 24 V DC NPT 1/2 Nominal width (details) 13.5 mm Positively con
User & Safety Instructions 1943132 FESTO Magnetic valve 1492160 VZWF-B-L-M22C-N12-135-1P4-10 24 V DC NPT 1/2 Nominal width (details) 13.5 mm Positively con
Information 1943132 FESTO Magnetic valve 1492160 VZWF-B-L-M22C-N12-135-1P4-10 24 V DC NPT 1/2 Nominal width (details) 13.5 mm Positively con