There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
24 V DC
Brass
NPT 1 1/4
-10 up to 80 °C
1492179
Normal rated flow: 21370 l/min
EPDM
2/2 normally closed mono-stable
4500 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
40 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943151 FESTO Magnetic valve 1492179 VZWF-L-M22C-N114-400-E-1P4-10 24 V DC NPT 1 1/4 Nominal width (details) 40 mm Positively co
User & Safety Instructions 1943151 FESTO Magnetic valve 1492179 VZWF-L-M22C-N114-400-E-1P4-10 24 V DC NPT 1 1/4 Nominal width (details) 40 mm Positively co
Information 1943151 FESTO Magnetic valve 1492179 VZWF-L-M22C-N114-400-E-1P4-10 24 V DC NPT 1 1/4 Nominal width (details) 40 mm Positively co