There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
110 V AC
Stainless steel
G 1
-10 up to 80 °C
1492218
Normal rated flow: 11750 l/min
NBR
2/2 normally closed mono-stable
1500 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
27.5 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943190 FESTO Magnetic valve 1492218 VZWF-B-L-M22C-G1-275-2AP4-6-R1 110 V AC G 1 Nominal width (details) 27.5 mm Positively cont
User & Safety Instructions 1943190 FESTO Magnetic valve 1492218 VZWF-B-L-M22C-G1-275-2AP4-6-R1 110 V AC G 1 Nominal width (details) 27.5 mm Positively cont
Information 1943190 FESTO Magnetic valve 1492218 VZWF-B-L-M22C-G1-275-2AP4-6-R1 110 V AC G 1 Nominal width (details) 27.5 mm Positively cont