There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 1/2
-10 up to 80 °C
1492304
Normal rated flow: 2660 l/min
NBR
2/2 normally closed mono-stable
1000 g
80 °C
-10 °C
Compressed air
13.5 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943276 FESTO Magnetic valve 1492304 VZWF-B-L-M22C-G12-135-3AP4-10 230 V AC G 1/2 Nominal width (details) 13.5 mm Positively con
User & Safety Instructions 1943276 FESTO Magnetic valve 1492304 VZWF-B-L-M22C-G12-135-3AP4-10 230 V AC G 1/2 Nominal width (details) 13.5 mm Positively con
Information 1943276 FESTO Magnetic valve 1492304 VZWF-B-L-M22C-G12-135-3AP4-10 230 V AC G 1/2 Nominal width (details) 13.5 mm Positively con