There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 3/4
-10 up to 80 °C
1492305
Normal rated flow: 8020 l/min
NBR
2/2 normally closed mono-stable
1500 g
80 °C
-10 °C
Compressed air
27.5 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943277 FESTO Magnetic valve 1492305 VZWF-B-L-M22C-G34-275-3AP4-6 230 V AC G 3/4 Nominal width (details) 27.5 mm Positively cont
User & Safety Instructions 1943277 FESTO Magnetic valve 1492305 VZWF-B-L-M22C-G34-275-3AP4-6 230 V AC G 3/4 Nominal width (details) 27.5 mm Positively cont
Information 1943277 FESTO Magnetic valve 1492305 VZWF-B-L-M22C-G34-275-3AP4-6 230 V AC G 3/4 Nominal width (details) 27.5 mm Positively cont