There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Stainless steel
G 1 1/4
-10 up to 80 °C
1492315
Normal rated flow: 21370 l/min
NBR
2/2 normally closed mono-stable
4500 g
80 °C
-10 °C
Compressed air
40 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943287 FESTO Magnetic valve 1492315 VZWF-L-M22C-G114-400-3AP4-10-R1 230 V AC G 1 1/4 Nominal width (details) 40 mm Positively c
User & Safety Instructions 1943287 FESTO Magnetic valve 1492315 VZWF-L-M22C-G114-400-3AP4-10-R1 230 V AC G 1 1/4 Nominal width (details) 40 mm Positively c
Information 1943287 FESTO Magnetic valve 1492315 VZWF-L-M22C-G114-400-3AP4-10-R1 230 V AC G 1 1/4 Nominal width (details) 40 mm Positively c