There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
G 1/4
-10 up to 80 °C
1492318
Normal rated flow 1920 l/min
EPDM
2/2 normally closed mono-stable
1000 g
80 °C
-10 °C
Compressed air
13.5 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943290 FESTO Magnetic valve 1492318 VZWF-B-L-M22C-G14-135-E-3AP4-10 230 V AC G 1/4 Nominal width (details) 13.5 mm Positively c
User & Safety Instructions 1943290 FESTO Magnetic valve 1492318 VZWF-B-L-M22C-G14-135-E-3AP4-10 230 V AC G 1/4 Nominal width (details) 13.5 mm Positively c
Information 1943290 FESTO Magnetic valve 1492318 VZWF-B-L-M22C-G14-135-E-3AP4-10 230 V AC G 1/4 Nominal width (details) 13.5 mm Positively c