There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Stainless steel
G 3/8
-10 up to 80 °C
1492327
Normal rated flow: 2350 l/min
EPDM
2/2 normally closed mono-stable
1000 g
80 °C
-10 °C
Inert gases
13.5 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943299 FESTO Magnetic valve 1492327 VZWF-B-L-M22C-G38-135-E-3AP4-10-R1 230 V AC G 3/8 Nominal width (details) 13.5 mm Positivel
User & Safety Instructions 1943299 FESTO Magnetic valve 1492327 VZWF-B-L-M22C-G38-135-E-3AP4-10-R1 230 V AC G 3/8 Nominal width (details) 13.5 mm Positivel
Information 1943299 FESTO Magnetic valve 1492327 VZWF-B-L-M22C-G38-135-E-3AP4-10-R1 230 V AC G 3/8 Nominal width (details) 13.5 mm Positivel