There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
NPT 2
-10 up to 80 °C
1492357
Normal rated flow: 29900 l/min
NBR
2/2 normally closed mono-stable
6500 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
50 mm
Electrically actuated
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943329 FESTO Magnetic valve 1492357 VZWF-L-M22C-N2-500-3AP4-6 230 V AC NPT 2 Nominal width (details) 50 mm Positively controlle
User & Safety Instructions 1943329 FESTO Magnetic valve 1492357 VZWF-L-M22C-N2-500-3AP4-6 230 V AC NPT 2 Nominal width (details) 50 mm Positively controlle
Information 1943329 FESTO Magnetic valve 1492357 VZWF-L-M22C-N2-500-3AP4-6 230 V AC NPT 2 Nominal width (details) 50 mm Positively controlle