There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
NPT 1 1/2
-10 up to 80 °C
1492372
Normal rated flow: 23500 l/min
EPDM
2/2 normally closed mono-stable
4500 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
40 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943344 FESTO Magnetic valve 1492372 VZWF-L-M22C-N112-400-E-3AP4-10 230 V AC NPT 1 1/2 Nominal width (details) 40 mm Positively
User & Safety Instructions 1943344 FESTO Magnetic valve 1492372 VZWF-L-M22C-N112-400-E-3AP4-10 230 V AC NPT 1 1/2 Nominal width (details) 40 mm Positively
Information 1943344 FESTO Magnetic valve 1492372 VZWF-L-M22C-N112-400-E-3AP4-10 230 V AC NPT 1 1/2 Nominal width (details) 40 mm Positively