There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
NPT 1/2
-10 up to 80 °C
1492384
Normal rated flow: 2660 l/min
FPM
2/2 normally closed mono-stable
1000 g
80 °C
-10 °C
Compressed air
13.5 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943356 FESTO Magnetic valve 1492384 VZWF-B-L-M22C-N12-135-V-3AP4-10 230 V AC NPT 1/2 Nominal width (details) 13.5 mm Positively
User & Safety Instructions 1943356 FESTO Magnetic valve 1492384 VZWF-B-L-M22C-N12-135-V-3AP4-10 230 V AC NPT 1/2 Nominal width (details) 13.5 mm Positively
Information 1943356 FESTO Magnetic valve 1492384 VZWF-B-L-M22C-N12-135-V-3AP4-10 230 V AC NPT 1/2 Nominal width (details) 13.5 mm Positively