There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
230 V AC
Brass
1 NPT
-10 up to 80 °C
1492386
Normal rated flow: 11750 l/min
FPM
2/2 normally closed mono-stable
1500 g
80 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
27.5 mm
IP65
35 °C
-10 °C
Positively controlled
yes
Datasheet 1943358 FESTO Magnetic valve 1492386 VZWF-B-L-M22C-N1-275-V-3AP4-6 230 V AC 1 NPT Nominal width (details) 27.5 mm Positively con
User & Safety Instructions 1943358 FESTO Magnetic valve 1492386 VZWF-B-L-M22C-N1-275-V-3AP4-6 230 V AC 1 NPT Nominal width (details) 27.5 mm Positively con
Information 1943358 FESTO Magnetic valve 1492386 VZWF-B-L-M22C-N1-275-V-3AP4-6 230 V AC 1 NPT Nominal width (details) 27.5 mm Positively con