There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
QS-8
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
196912
Normal nominal flow rate: 680 l/min
3 bar
NBR
5/2 mono-stable
50 °C
-5 °C
6 mm
P port connector (G1/8)
14 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1941169 FESTO Magnetic valve 196912 CPE14-M1BH-5L-QS-8 QS-8, G 1/8 Nominal width (details) 6 mm 1 pc(s)
User & Safety Instructions 1941169 FESTO Magnetic valve 196912 CPE14-M1BH-5L-QS-8 QS-8, G 1/8 Nominal width (details) 6 mm 1 pc(s)
Information 1941169 FESTO Magnetic valve 196912 CPE14-M1BH-5L-QS-8 QS-8, G 1/8 Nominal width (details) 6 mm 1 pc(s)