There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
12 V DC
6 bar
PA
PPS
M3
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 40 °C
197031
Normal nominal flow rate: 10 l/min
0 bar
FPM
HNBR
NBR
3/2 normally open mono-stable
10 g
40 °C
-5 °C
Compressed air
0.7 mm
Electrically actuated
10 mm
10 l/min
20 Hz
IP40
40 °C
-5 °C
5/2 or 3/2 way
not relevant
Datasheet 1941225 FESTO Magnetic valve 197031 MHP1-M5H-3/2O-M3-TC 12 V DC M3 Nominal width (details) 0.7 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 1941225 FESTO Magnetic valve 197031 MHP1-M5H-3/2O-M3-TC 12 V DC M3 Nominal width (details) 0.7 mm 5/2 or 3/2 way 1 pc(s)
Information 1941225 FESTO Magnetic valve 197031 MHP1-M5H-3/2O-M3-TC 12 V DC M3 Nominal width (details) 0.7 mm 5/2 or 3/2 way 1 pc(s)