There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
12 V DC
2 bar
PA
PPS
Connector plate
M3
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 40 °C
197049
Normal nominal flow rate: 14 l/min
-0.9 bar
FPM
HNBR
NBR
2/2 normally closed mono-stable
10 g
40 °C
-5 °C
Compressed air
0.9 mm
10 mm
14 l/min
20 Hz
IP40
40 °C
-5 °C
OFF (spring shut)
not relevant
Datasheet 1941243 FESTO Magnetic valve 197049 MHP1-M5H-2/2G-M3-TC 12 V DC Connector plate, M3 Nominal width (details) 0.9 mm OFF (spring s
User & Safety Instructions 1941243 FESTO Magnetic valve 197049 MHP1-M5H-2/2G-M3-TC 12 V DC Connector plate, M3 Nominal width (details) 0.9 mm OFF (spring s
Information 1941243 FESTO Magnetic valve 197049 MHP1-M5H-2/2G-M3-TC 12 V DC Connector plate, M3 Nominal width (details) 0.9 mm OFF (spring s