
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Magnetic valve
- Max. operating pressure
7 bar
- Connection
G 1/8
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +60 °C
- Manufacturer part #
2187
- Operating pressure (min.)
-0.95 bar
- Min. operating temperature
-10 °C
- Function
2/2 normally closed mono-stable
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
4 mm
- Features
P port connector (G1/8)
- QNn value
300 l/min
IP65
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2804122 FESTO Magnetic valve 2187 MC-2-1/8 G 1/8 Nominal width (details) 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2804122 FESTO Magnetic valve 2187 MC-2-1/8 G 1/8 Nominal width (details) 4 mm 1 pc(s)
Description
Solenoid valve MC-2-1/8 valve function=2/2 closed mono-stable, actuation type=electrical, normal nominal flow=300 l/min, operating pressure MPa=-0.095 - 0.7 MPa, operating pressure=-0.95 - 7 bar
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
























