
Technical specifications
- Product type
Magnetic valve
- Operating voltage
110 V DC
220 V DC
42 V DC
240 V DC
24 V DC
12 V DC
96 V DC
- Max. operating pressure
7 bar
- Connection
G 1/8
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +60 °C
- Manufacturer part #
2211
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Function
3/2 normally open mono-stable
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
2.5 mm
- Features
Electrically actuated
- QNn value
70 l/min
IP65
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-5 °C
- Operating principle
Direct action
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2804124 FESTO Magnetic valve 2211 MOCH-3-1/8 110 V DC, 220 V DC, 42 V DC, 240 V DC, 24 V DC, 12 V DC, 96 V DC G 1/8 Nominal widt
User & Safety Instructions
User & Safety Instructions 2804124 FESTO Magnetic valve 2211 MOCH-3-1/8 110 V DC, 220 V DC, 42 V DC, 240 V DC, 24 V DC, 12 V DC, 96 V DC G 1/8 Nominal widt
Description
This text is machine translated.






















