There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
10 bar
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to 50 °C
571065
Normal nominal flow rate: 18 l/min
0 bar
NBR
3/2 normally closed mono-stable
50 °C
-10 °C
15 mm
IP65
50 °C
-10 °C
not relevant
Datasheet 1942370 FESTO Magnetic valve 571065 VSCS-B-M32-MD-WA-3AC1 Connector plate 1 pc(s)
User & Safety Instructions 1942370 FESTO Magnetic valve 571065 VSCS-B-M32-MD-WA-3AC1 Connector plate 1 pc(s)
Information 1942370 FESTO Magnetic valve 571065 VSCS-B-M32-MD-WA-3AC1 Connector plate 1 pc(s)