Image similar
Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
-5 °C (min)
-5 up to +60 °C
577490
2.5 bar
-5 °C
HNBR
NBR
TPE-U
reducable
112 g
+60 °C
-5 °C
Compressed air
5.2 mm
P port connector (G1/8)
600 l/min
+60 °C
-5 °C
OFF/NC
not relevant
Datasheet 2800507 FESTO Magnetic valve 577490 VUVS-LT20-M32C-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm OFF/NC 1 pc(s)
User & Safety Instructions 2800507 FESTO Magnetic valve 577490 VUVS-LT20-M32C-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm OFF/NC 1 pc(s)