• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 577494 VUVS-LT20-M52-MD-G18-F7 G 1/8 Nominal width (details) 5 mm 5/2 or 3/2 way 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

10 bar

Enclosure material

Aluminium (die-cast)

Connection

G 1/8

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +60 °C

Manufacturer part #

577494

Operating pressure (min.)

3 bar

Min. operating temperature

-10 °C

Sealant

HNBR

NBR

TPE-U

Function

reducable

Weight

167 g

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Nominal width

5 mm

Features

P port connector (G1/8)

QNn value

500 l/min

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

5/2 or 3/2 way

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800521 FESTO Magnetic valve 577494 VUVS-LT20-M52-MD-G18-F7 G 1/8 Nominal width (details) 5 mm 5/2 or 3/2 way 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800521 FESTO Magnetic valve 577494 VUVS-LT20-M52-MD-G18-F7 G 1/8 Nominal width (details) 5 mm 5/2 or 3/2 way 1 pc(s)

Description

Solenoid valve VUVS-LT20-M52-MD-G18-F7 Valve function=5/2 monostable, actuator type=electrical, valve size=21 mm, normal nominal flow=500 l/min, operating pressure MPa=0.3 - 1 MPa

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)