Image similar
Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
-10 °C (min)
-10 up to +60 °C
577496
1.5 bar
-10 °C
HNBR
NBR
TPE-U
reducable
181 g
+60 °C
-10 °C
Compressed air
5 mm
Electrically actuated
500 l/min
+60 °C
-10 °C
5/2 or 3/2 way
not relevant
Datasheet 2800526 FESTO Magnetic valve 577496 VUVS-LT20-B52-D-G18-F7 G 1/8 Nominal width (details) 5 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 2800526 FESTO Magnetic valve 577496 VUVS-LT20-B52-D-G18-F7 G 1/8 Nominal width (details) 5 mm 5/2 or 3/2 way 1 pc(s)