• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 577500 VUVS-LT20-T32U-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

10 bar

Enclosure material

Aluminium (die-cast)

Connection

G 1/8

Operating temperature

-5 °C (min)

Media temperature (range)

-5 up to +60 °C

Manufacturer part #

577500

Operating pressure (min.)

2.5 bar

Min. operating temperature

-5 °C

Sealant

HNBR

NBR

TPE-U

Function

reducable

Weight

180 g

Max. media temperature

+60 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Nominal width

5.2 mm

Features

Electrically actuated

QNn value

600 l/min

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

Operating principle

5/2 or 3/2 way

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800536 FESTO Magnetic valve 577500 VUVS-LT20-T32U-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800536 FESTO Magnetic valve 577500 VUVS-LT20-T32U-MD-G18-F7 G 1/8 Nominal width (details) 5.2 mm 5/2 or 3/2 way 1 pc(s)

Description

Solenoid valve VUVS-LT20-T32U-MD-G18-F7 Valve function=2x3/2 open mono-stable, actuation type=electrical, valve size=21 mm, normal nominal flow=600 l/min, operating pressure MPa=0.25 - 1 MPa

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)